Part Details for BW250JAGU-3P225SB by Fuji Electric Co Ltd
Overview of BW250JAGU-3P225SB by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW250JAGU-3P225SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 3Pole 225A 690VAC/250VDC RoHS: Compliant |
3 In Stock |
|
$852.3800 / $900.0500 | Buy Now |
DISTI #
66292639
|
Verical | Circuit Breaker Thermal Magnetic 3Pole 225A 690VAC/250VDC Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 2 |
|
$1,108.0940 / $1,170.0650 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 3Pole 225A 690VAC/250VDC RoHS: Compliant |
3 In Stock |
|
$852.3800 / $900.0500 | Buy Now |