Part Details for BW9FWCA-20A by Fuji Electric Co Ltd
Overview of BW9FWCA-20A by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW9FWCA-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Global Twin - Cable for Flange Disconnect Handle Assy - 125A Frame - 2m (78.74in) RoHS: Compliant |
1 In Stock |
|
$63.2100 / $78.2200 | Buy Now |
|
Master Electronics | Global Twin - Cable for Flange Disconnect Handle Assy - 125A Frame - 2m (78.74in) RoHS: Compliant |
1 In Stock |
|
$63.2100 / $78.2200 | Buy Now |