Part Details for BWCC00201208420M02 by Pulse Electronics Corporation
Overview of BWCC00201208420M02 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCC00201208420M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4287
|
Newark | For Usb 2.0,ieee1394,lvds Hdmi1.4/T&r |Pulse BWCC00201208420M02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now |
DISTI #
553-BWCC00201208420M02TR-ND
|
DigiKey | CMC 1.3A 2LN 42 OHM SMD Min Qty: 18000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0918 | Buy Now |
DISTI #
BWCC00201208420M02
|
Avnet Americas | Inductor Common Mode Choke 42Ohm 1.3A 200mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCC00201208420M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now |
DISTI #
673-BWCC201208420M02
|
Mouser Electronics | Ferrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0805 / $0.0964 | Buy Now |
DISTI #
BWCC00201208420M02
|
Avnet Americas | Inductor Common Mode Choke 42Ohm 1.3A 200mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCC00201208420M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now |
DISTI #
000000000006442232
|
Sager | Ferrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 Min Qty: 2000 | 0 |
|
$0.0797 / $0.0854 | Buy Now |