Part Details for BWCU 1253 60302 by COLSON
Overview of BWCU 1253 60302 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCU 1253 60302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BWCU-1253-60302
|
TME | Transport wheel, Ø: 125mm, W: 30mm, H: 197mm, twin wheels, 600kg Min Qty: 1 | 0 |
|
$222.2300 / $285.7300 | RFQ |