Part Details for BWCU00121008250T02 by Pulse Electronics Corporation
Overview of BWCU00121008250T02 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCU00121008250T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5766
|
Newark | For Usb 2.0,ieee1394B,lvds/T&r |Pulse BWCU00121008250T02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now |
DISTI #
553-BWCU00121008250T02TR-ND
|
DigiKey | CMC 400MA 2LN 25 OHM SMD Min Qty: 18000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0918 | Buy Now |
DISTI #
BWCU00121008250T02
|
Avnet Americas | Inductor Common Mode Choke 25Ohm 400mA 300mOhm 30% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00121008250T02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now |
DISTI #
673-BWCU121008250T02
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS RoHS: Compliant | 0 |
|
$0.0880 / $0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.0805 / $0.0964 | Buy Now |
DISTI #
BWCU00121008250T02
|
Avnet Americas | Inductor Common Mode Choke 25Ohm 400mA 300mOhm 30% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00121008250T02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now |
DISTI #
000000000006443711
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS Min Qty: 2000 | 0 |
|
$0.0797 / $0.0854 | Buy Now |