Part Details for BWCU00201212900Y03 by Pulse Electronics Corporation
Overview of BWCU00201212900Y03 by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCU00201212900Y03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5798
|
Newark | Common Mode Filter, 90 Ohm, 0.5A, 0805, Dc Current Rating:500Ma, Inductance:-, Product Range:Bwcu-03 Series, Impedance:90Ohm, Inductor Case/Package:0805 [2012 Metric], Product Length:2.05Mm, Product Width:1.25Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics BWCU00201212900Y03 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
553-BWCU00201212900Y03CT-ND
|
DigiKey | CMC 500MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19696 In Stock |
|
$0.0658 / $0.2000 | Buy Now |
DISTI #
BWCU00201212900Y03
|
Avnet Americas | Inductor Common Mode Choke 90Ohm 500mA 300mOhm 25% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00201212900Y03) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
603-BWCU201212900Y03
|
Mouser Electronics | Common Mode Chokes / Filters Common mode 2012 90R RoHS: Compliant | 9816 |
|
$0.0630 / $0.2000 | Buy Now |
|
Future Electronics | Common Mode Choke, 90 Ohm, 0.5A, 0805 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.0573 / $0.0650 | Buy Now |
|
Future Electronics | Common Mode Choke, 90 Ohm, 0.5A, 0805 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0557 / $0.0628 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0595 / $0.0763 | Buy Now |
DISTI #
BWCU00201212900Y03
|
Avnet Americas | Inductor Common Mode Choke 90Ohm 500mA 300mOhm 25% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00201212900Y03) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
BWCU00201212900Y03
|
Avnet Americas | Inductor Common Mode Choke 90Ohm 500mA 300mOhm 25% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00201212900Y03) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
000000000006443743
|
Sager | Common Mode Chokes / Filters Common mode 2012 90R Min Qty: 2000 | 0 |
|
$0.0591 / $0.0632 | Buy Now |