Part Details for BWCU00252012670M3P by Pulse Electronics Corporation
Overview of BWCU00252012670M3P by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCU00252012670M3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5318
|
Newark | For Usb 2.0,ieee1394B, lvds/T&r |Pulse BWCU00252012670M3P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.4550 | Buy Now |
DISTI #
553-BWCU00252012670M3PTR-ND
|
DigiKey | CMC 500MA 2LN 67 OHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4383 | Buy Now |
DISTI #
BWCU00252012670M3P
|
Avnet Americas | Inductor Common Mode Choke 67Ohm 500mA 160mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00252012670M3P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.4195 | Buy Now |
DISTI #
673-BWCU252012670M3P
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS RoHS: Compliant | 0 |
|
$0.4220 / $0.4380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3778 / $0.4258 | Buy Now |
DISTI #
BWCU00252012670M3P
|
Avnet Americas | Inductor Common Mode Choke 67Ohm 500mA 160mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00252012670M3P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.4195 | Buy Now |
DISTI #
000000000006443757
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS Min Qty: 2000 | 0 |
|
$0.3807 | Buy Now |