Part Details for BWCU00321619222M02 by Chilisin Electronics Corp
Overview of BWCU00321619222M02 by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for BWCU00321619222M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.2 2 - Common Mode Filters ROHS | 2000 |
|
$0.0895 / $0.1497 | Buy Now |
Part Details for BWCU00321619222M02
BWCU00321619222M02 CAD Models
BWCU00321619222M02 Part Data Attributes:
|
BWCU00321619222M02
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCU00321619222M02
Chilisin Electronics Corp
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |