Part Details for BWCU00321619900M02 by Pulse Electronics Corporation
Overview of BWCU00321619900M02 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCU00321619900M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5814
|
Newark | For Usb 2.0,ieee1394B, lvds/T&r |Pulse BWCU00321619900M02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
553-BWCU00321619900M02CT-ND
|
DigiKey | CMC 370MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19786 In Stock |
|
$0.0841 / $0.2700 | Buy Now |
DISTI #
BWCU00321619900M02
|
Avnet Americas | Inductor Common Mode Choke 90Ohm 370mA 300mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00321619900M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0976 | Buy Now |
DISTI #
673-BWCU321619900M02
|
Mouser Electronics | Common Mode Chokes / Filters 90 Ohms 370mA DCR=300mOhms 2 Line RoHS: Compliant | 4000 |
|
$0.0980 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant |
4000 Partner Stock |
|
$0.0876 / $0.1040 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 50V, 0.37A, 4 PIN(S) | 102 |
|
$0.1300 / $0.1950 | Buy Now |
DISTI #
000000000006443767
|
Sager | Common Mode Chokes / Filters 90 Ohms 370mA DCR=300mOhms 2 Line Min Qty: 2000 | 0 |
|
$0.0886 / $0.0948 | Buy Now |
|
Master Electronics | Common Mode Chokes RoHS: Compliant |
4000 Partner Stock |
|
$0.0876 / $0.1040 | Buy Now |