Part Details for BWCU00322518161M00 by Pulse Electronics Corporation
Overview of BWCU00322518161M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCU00322518161M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5323
|
Newark | For Usb 2.0,ieee1394B, lvds/T&r |Pulse BWCU00322518161M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.3950 | Buy Now |
DISTI #
553-BWCU00322518161M00TR-ND
|
DigiKey | CMC 680MA 2LN 160 OHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3806 | Buy Now |
DISTI #
BWCU00322518161M00
|
Avnet Americas | Inductor Common Mode Choke 160Ohm 680mA 120mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00322518161M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3203 / $0.3642 | Buy Now |
DISTI #
673-BWCU322518161M00
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS RoHS: Compliant | 0 |
|
$0.3550 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3230 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.3231 / $0.3697 | Buy Now |
DISTI #
000000000006443770
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS Min Qty: 2000 | 0 |
|
$0.3305 | Buy Now |