Part Details for BWDM00341620400X00 by Pulse Electronics Corporation
Overview of BWDM00341620400X00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWDM00341620400X00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5816
|
Newark | Miniature Smd Type Common Mode Filter/T&r |Pulse BWDM00341620400X00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2030 | Buy Now |
DISTI #
553-BWDM00341620400X00TR-ND
|
DigiKey | CMC 40UH 300MA 2LN SMD Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1462 | Buy Now |
DISTI #
BWDM00341620400X00
|
Avnet Americas | Inductor Common Mode Choke 40uH 300mA 1.5Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: BWDM00341620400X00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1399 | Buy Now |
DISTI #
673-BWDM341620400X00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Miniature SMD type common mode filter RoHS: Compliant | 0 |
|
$0.1360 / $0.1460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1287 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1282 / $0.1535 | Buy Now |
DISTI #
000000000006443785
|
Sager | RF Inductors - SMD Chilisin RF inductor Miniature SMD type common mode filter Min Qty: 2000 | 0 |
|
$0.1270 / $0.1304 | Buy Now |