Part Details for BWU3090 (ALTERNATE: BWU30-90) by Iko Nippon Thompson
Overview of BWU3090 (ALTERNATE: BWU30-90) by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWU3090 (ALTERNATE: BWU30-90)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73167723
|
RS | Precision Linear Slide, 90mm L, 30mm W, High Rigidity Precision | IKO International Inc. BWU3090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$548.5600 | RFQ |