Part Details for BWU810 (ALTERNATE: BWU8-10) by Iko Nippon Thompson
Overview of BWU810 (ALTERNATE: BWU8-10) by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWU810 (ALTERNATE: BWU8-10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73167735
|
RS | Precision Linear Slide, 10mm L, 8mm W, 4mm H, High Rigidity Precision | IKO International Inc. BWU810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$145.6600 / $161.8600 | RFQ |