There are no models available for this part yet.
Overview of BX1500M by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BX1500M by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC0171
|
Newark | Back Ups Pro Bx 1500Va, 10 Outlets, Avr, Lcd Interface |Apc BX1500M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.2400 / $340.1000 | Buy Now | |
DISTI #
71830633
|
RS | UPS, 120 VAC, 900 W, 1500 VA, (5) 5-15ROut, NEMA 5-15P In, 2.8 min. Backup | American Power Conversion (APC) BX1500M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$280.1300 / $301.2200 | Buy Now | |
NAC | BACK UPS PRO BX 1500VA 10OUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 532 |
|
$269.7400 | Buy Now |