Part Details for BX1D-S26A by IDEC Corporation
Overview of BX1D-S26A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX1D-S26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9459
|
Newark | Cable Breakout Module 26Pt Rohs Compliant: Yes |Idec BX1D-S26A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8400 / $75.8500 | Buy Now |
DISTI #
1885-BX1D-S26A-ND
|
DigiKey | CABLE BREAKOUT MODULE 26PT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1000 | Buy Now |
DISTI #
199-BX1DS26A
|
Mouser Electronics | D-Sub Standard Connectors Cable Breakout Module 26pt | 0 |
|
$52.7400 / $65.4500 | Order Now |
DISTI #
70174473
|
RS | Idec Screw Terminal, BX Series , 125 V, 1A, Screw Termination | IDEC Corporation BX1D-S26A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.8800 / $66.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2000 / $67.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.2000 / $67.7700 | Buy Now |