Part Details for BX2569L by Pulse Electronics Corporation
Overview of BX2569L by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX2569L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BX2569LNL
|
Avnet Abacus | magnetic (Alt: BX2569LNL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
BX2569L
|
Avnet Abacus | ADSL Transformer (Alt: BX2569L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for BX2569L
BX2569L CAD Models
BX2569L Part Data Attributes:
|
BX2569L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2569L
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.33:1, COMPATIBLE WITH GEMINAX OCTAL PEB55508; PEB22720 CHIPSETS | |
Height | 9.3 mm | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8 mm |