Part Details for BX2575LT by Pulse Electronics Corporation
Overview of BX2575LT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BX2575LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM TRANSFORMER | 785 |
|
$2.1000 / $5.2500 | Buy Now |
Part Details for BX2575LT
BX2575LT CAD Models
BX2575LT Part Data Attributes
|
BX2575LT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2575LT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 0.9:1, COMPATIBLE WITH CONEXANT CO CHIP SET, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 12.5 mm | |
Length | 9.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9.75 mm |