Part Details for BX2932LNL by Pulse Electronics Corporation
Overview of BX2932LNL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX2932LNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006264076
|
Sager | Audio Transformers / Signal Transformers XFMR, ADSL, EP13, 1:4.2-1: NPB | 0 |
|
Buy Now |
Part Details for BX2932LNL
BX2932LNL CAD Models
BX2932LNL Part Data Attributes
|
BX2932LNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2932LNL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 4.2:1, 1:1 | |
Height | 12.5 mm | |
Length | 15.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.65 mm |