Part Details for BX2932LNLT by Pulse Electronics Corporation
Overview of BX2932LNLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BX2932LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006264077
|
Sager | Audio Transformers / Signal Transformers XFMR, ADSL, EP13, 1:4.2-1: NPB | 0 |
|
Buy Now |
Part Details for BX2932LNLT
BX2932LNLT CAD Models
BX2932LNLT Part Data Attributes
|
BX2932LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2932LNLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 4.2:1, 1:1 | |
Height | 12.5 mm | |
Length | 15.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.65 mm |