Part Details for BX4500LNLT by Pulse Electronics Corporation
Overview of BX4500LNLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for BX4500LNLT
BX4500LNLT CAD Models
BX4500LNLT Part Data Attributes
|
BX4500LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX4500LNLT
Pulse Electronics Corporation
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | EN | |
Height | 9.86 mm | |
Input Voltage-Nom | 250 V | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 2000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8 mm |