Part Details for BXB75-48D05-3V3FH by Artesyn Embedded Technologies
Overview of BXB75-48D05-3V3FH by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BXB75-48D05-3V3FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 2-OUT 5V/3.3V 15A 75W 9-Pin Half-Brick |
447 In Stock |
|
$146.8700 / $201.4600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, +3.3V and +5V, 10 Pin | 4 |
|
$110.5000 | Buy Now |
|
Quest Components | DC to DC Converter, +3.3V and +5V, 10 Pin | 1 |
|
$50.0000 | Buy Now |
|
Quest Components | DC to DC Converter, +3.3V and +5V, 10 Pin | 12 |
|
$144.5000 / $170.0000 | Buy Now |
|
Quest Components | DC to DC Converter, +3.3V and +5V, 10 Pin | 220 |
|
$100.0000 / $130.0000 | Buy Now |
|
Quest Components | DC to DC Converter, +3.3V and +5V, 10 Pin | 13 |
|
$144.5000 / $170.0000 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 5V/3.3V 15A 75W 9-Pin Half-Brick |
447 In Stock |
|
$146.8700 / $201.4600 | Buy Now |
Part Details for BXB75-48D05-3V3FH
BXB75-48D05-3V3FH CAD Models
BXB75-48D05-3V3FH Part Data Attributes
|
BXB75-48D05-3V3FH
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXB75-48D05-3V3FH
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BXB75-48D05-3V3FH
This table gives cross-reference parts and alternative options found for BXB75-48D05-3V3FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXB75-48D05-3V3FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB50-48D05-3V3 | DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid | Artesyn Embedded Technologies | BXB75-48D05-3V3FH vs EXB50-48D05-3V3 |
EXB50-48D05-3V3 | DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid | Vertiv Inc | BXB75-48D05-3V3FH vs EXB50-48D05-3V3 |
AV60A-048L-050D033L | 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Emerson Embedded Power | BXB75-48D05-3V3FH vs AV60A-048L-050D033L |
AV60A-048L-050D033 | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Artesyn Embedded Technologies | BXB75-48D05-3V3FH vs AV60A-048L-050D033 |
AV60A-048L-050D033NL | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Artesyn Embedded Technologies | BXB75-48D05-3V3FH vs AV60A-048L-050D033NL |
AV60A-048L-050D033N | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Artesyn Embedded Technologies | BXB75-48D05-3V3FH vs AV60A-048L-050D033N |
AV60A-048L-050D033N | 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Emerson Embedded Power | BXB75-48D05-3V3FH vs AV60A-048L-050D033N |
BXB75-48D05-3V3FL | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid | Vertiv Inc | BXB75-48D05-3V3FH vs BXB75-48D05-3V3FL |
AV60A-048L-050D033NL | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Vertiv Inc | BXB75-48D05-3V3FH vs AV60A-048L-050D033NL |
AV60A-048L-050D033 | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Vertiv Inc | BXB75-48D05-3V3FH vs AV60A-048L-050D033 |