Part Details for BXCP-50G-11L-J11-3-A1-00-0-3 by Bridgelux Inc
Overview of BXCP-50G-11L-J11-3-A1-00-0-3 by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1002Z | Analog Devices | : Eval Board for ADXL1002 50g | |
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc |
Price & Stock for BXCP-50G-11L-J11-3-A1-00-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Bridgelux® CSP 1111 Series Surface Mount 5000 K 90 CRI 250 mA Cool White RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 6000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0577 / $0.0628 | Buy Now |