Part Details for BXPF 1001 5100 by COLSON
Overview of BXPF 1001 5100 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXPF 1001 5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXPF-1001-5100
|
TME | Transport wheel, Ø: 100mm, W: 32mm, H: 128mm, torsional with lock Min Qty: 1 | 0 |
|
$12.7900 / $16.4400 | RFQ |