Part Details for BXR016PC by Switchcraft Conxall
Overview of BXR016PC by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for BXR016PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXR016PC-ND
|
DigiKey | SWITCH PUSH DPDT 0.25A 115V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button DPDT Square Button 0.25A 30VA PC Pins Panel Mount RoHS: Compliant | 0 |
|
$6.5600 / $38.6900 | Buy Now |
DISTI #
000000000000268932
|
Sager | Pushbutton Switches BOX SWITCH | 0 |
|
Buy Now |
Part Details for BXR016PC
BXR016PC CAD Models
BXR016PC Part Data Attributes:
|
BXR016PC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BXR016PC
Switchcraft Conxall
Pushbutton Switch, DPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.203 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.7686 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ADJUSTO-CLIPS | |
Body Breadth | 15.5 mm | |
Body Color | GRAY | |
Body Height | 22.8 mm | |
Body Length or Diameter | 15.5 mm | |
Contact (AC) Max Rating R Load | 0.25A@120VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 7 | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |