Part Details for BXR056 by Switchcraft Conxall
Overview of BXR056 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BXR056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2449-ND
|
DigiKey | SWITCH PUSH DPDT 0.25A 115V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
464 In Stock |
|
$12.0904 / $18.0300 | Buy Now |
DISTI #
502-BXR056
|
Mouser Electronics | Pushbutton Switches BOX SWITCH RoHS: Compliant | 456 |
|
$11.1500 / $14.7100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA PC Pins Panel Mount/Through Hole RoHS: Compliant |
525 In Stock |
|
$10.1200 / $13.7300 | Buy Now |
DISTI #
000000000000070500
|
Sager | Pushbutton Switches BOX SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA PC Pins Panel Mount/Through Hole RoHS: Compliant |
525 In Stock |
|
$10.1200 / $13.7300 | Buy Now |
Part Details for BXR056
BXR056 CAD Models
BXR056 Part Data Attributes
|
BXR056
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BXR056
Switchcraft Conxall
Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft | |
Actuator Color | WHITE | |
Actuator Length | 0.203 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.7686 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ADJUSTO-CLIPS | |
Body Breadth | 15.5 mm | |
Body Color | GRAY | |
Body Height | 22.8 mm | |
Body Length or Diameter | 15.5 mm | |
Contact (AC) Max Rating R Load | 0.25A@120VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.296 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |