BY228GP
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2

Overview of BY228GP by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BY228GP by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BY228GP by Gulfsemi

BY228GP
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
1500 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
1 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BY228GP
    Gulfsemi
    Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
    VS

Alternate Parts for BY228GP

This table gives cross-reference parts and alternative options found for BY228GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY228GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP30Y Rectifier Diode, 1 Phase, 1 Element, 3A, 1600V V(RRM), Silicon, DO-201AD, Gulfsemi BY228GP vs GP30Y
RU4DSG Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi BY228GP vs RU4DSG
GP30W Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, Gulfsemi BY228GP vs GP30W
GP30-15 Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi BY228GP vs GP30-15
GP30V Rectifier Diode, 1 Phase, 1 Element, 3A, 1400V V(RRM), Silicon, DO-201AD, Gulfsemi BY228GP vs GP30V
Part Number Description Manufacturer Compare
GP30W Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, Gulfsemi BY228GP vs GP30W
GP30V Rectifier Diode, 1 Phase, 1 Element, 3A, 1400V V(RRM), Silicon, DO-201AD, Gulfsemi BY228GP vs GP30V
RU4DSG Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi BY228GP vs RU4DSG
GP30-15 Rectifier Diode, 1 Phase, 1 Element, 3A, 1500V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi BY228GP vs GP30-15

Related Parts for BY228GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BY228GP by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BY228GP by Gulfsemi

Select Manufacturer
Which Manufacturer of BY228GP would you like to use for your alert(s)?
  • Please alert me when BY228GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BY228GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BY228GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BY228GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BY228GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BY228GP by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: