Part Details for BY239-800 by STMicroelectronics
Overview of BY239-800 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY239-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ |
Part Details for BY239-800
BY239-800 CAD Models
BY239-800 Part Data Attributes
|
BY239-800
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BY239-800
STMicroelectronics
RECTIFIER DIODE,800V V(RRM),TO-220AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |