Part Details for BY255GP-E3/23 by Vishay Intertechnologies
Overview of BY255GP-E3/23 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BY255GP-E3/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3289
|
Newark | Standard Diode, 3A, 1.3Kv, Do-201Ad, Repetitive Peak Reverse Voltage:1.3Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:3Μs, Forward Surge Current:100A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BY255GP-E3/23 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |