Part Details for BY25D40ASMIG(R) by BYTe Semiconductor
Overview of BY25D40ASMIG(R) by BYTe Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BY25D40ASMIG(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5369-BY25D40ASMIG(R)TR-ND
|
DigiKey | 4 MBIT, 3.0V (2.7V TO 3.6V), -40 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1189 / $0.1218 | Buy Now |