Part Details for BY25Q80BSTIG(T) by BYTe Semiconductor
Overview of BY25Q80BSTIG(T) by BYTe Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BY25Q80BSTIG(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5369-BY25Q80BSTIG(T)-ND
|
DigiKey | 8 MBIT, 3.0V (2.7V TO 3.6V), -40 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10000 In Stock |
|
$0.1443 / $0.4400 | Buy Now |