Part Details for BY328 by New Jersey Semiconductor Products Inc
Overview of BY328 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BY328
BY328 CAD Models
BY328 Part Data Attributes
|
BY328
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BY328
New Jersey Semiconductor Products Inc
Diode Switching 1.5KV 2-Pin GALF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.5 µs |