-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 4000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BY4CT-ND
|
DigiKey | DIODE GEN PURP 4000V 1A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1986 In Stock |
|
$0.6391 / $1.5100 | Buy Now |
DISTI #
637-BY4
|
Mouser Electronics | Rectifiers HV Diode, D7.3x22, 4000V, 1A, 150C RoHS: Compliant | 1338 |
|
$0.8320 / $1.8200 | Buy Now |
|
Onlinecomponents.com | HV Diode - D7.3x22 - 4000V - 1A RoHS: Compliant | 0 |
|
$0.5680 / $0.6520 | Buy Now |
DISTI #
BY4-DIO
|
TME | Diode: rectifying, THT, 4kV, 1A, Ammo Pack, Ifsm: 30A, Ø7,3x22mm Min Qty: 1 | 1758 |
|
$0.7200 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BY4
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY4
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 4000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 4000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |