Part Details for BY448GP-E3/73 by Vishay Intertechnologies
Overview of BY448GP-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY448GP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BY448GP-E3/73
|
Avnet Americas | 1.5A,1650V, SUPERT,NOT FOR NEW DESIGN - Bulk (Alt: BY448GP-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
625-BY448GP-E3/73
|
Mouser Electronics | Rectifiers 1.5 Amp 1650 Volt RoHS: Compliant | 7335 |
|
$0.3210 / $0.8700 | Buy Now |
DISTI #
BY448GP-E3/73
|
EBV Elektronik | Diode Switching 1.65KV 1.5A 2-Pin DO-15 Ammo (Alt: BY448GP-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BY448GP-E3/73
BY448GP-E3/73 CAD Models
BY448GP-E3/73 Part Data Attributes
|
BY448GP-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BY448GP-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1650V V(RRM), Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1650 V | |
Reverse Recovery Time-Max | 20 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BY448GP-E3/73
This table gives cross-reference parts and alternative options found for BY448GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY448GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY448GPHE3/54 | DIODE 1.5 A, 1650 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, MINI, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | BY448GP-E3/73 vs BY448GPHE3/54 |
BY448GPHE3/73 | DIODE 1.5 A, 1650 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, MINI, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | BY448GP-E3/73 vs BY448GPHE3/73 |
BY448GP-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1650V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | BY448GP-E3/73 vs BY448GP-E3/54 |
BY448GP-E3/54 | DIODE 1.5 A, 1650 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, MINI, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | BY448GP-E3/73 vs BY448GP-E3/54 |