Part Details for BY459F-1500 by Philips Semiconductors
Overview of BY459F-1500 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY459F-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 62 |
|
Buy Now |
Part Details for BY459F-1500
BY459F-1500 CAD Models
BY459F-1500 Part Data Attributes
|
BY459F-1500
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BY459F-1500
Philips Semiconductors
Rectifier Diode, 1 Element, 1500V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |