There are no models available for this part yet.
Overview of BY500-600 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY500-600 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BY500-600CT-ND
|
DigiKey | DIODE GEN PURP 600V 5A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1217 In Stock |
|
$0.0601 / $0.3900 | Buy Now | |
DISTI #
637-BY500-600
|
Mouser Electronics | Rectifiers Diode, Fast, D5.4x7.5, 600V, 5A, 175C RoHS: Compliant | 3067 |
|
$0.0620 / $0.3900 | Buy Now | |
Onlinecomponents.com | Diode - Fast - Thru Hole - 5.4mm Dia x 7.5mm - 600V - 5A - 200ns RoHS: Compliant | 1250 Factory Stock |
|
$0.0548 / $0.0728 | Buy Now | ||
DISTI #
78440222
|
Verical | Diode Switching 600V 5A 2-Pin Ammo Min Qty: 770 Package Multiple: 5 | Americas - 7075 |
|
$0.0886 / $0.0941 | Buy Now | |
DISTI #
78437957
|
Verical | Diode Switching 600V 5A 2-Pin Ammo Min Qty: 650 Package Multiple: 1 Date Code: 2331 | Americas - 1250 |
|
$0.0576 | Buy Now | |
Bristol Electronics | 2027 |
|
RFQ | ||||
DISTI #
BY500-600-DIO
|
TME | Diode: rectifying, THT, 600V, 5A, Ammo Pack, Ifsm: 200A, Ø5,4x7,5mm Min Qty: 5 | 7075 |
|
$0.0700 / $0.1750 | Buy Now | |
DISTI #
C1S205800080379
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 1250 |
|
$0.0740 | Buy Now | |
Master Electronics | Diode - Fast - Thru Hole - 5.4mm Dia x 7.5mm - 600V - 5A - 200ns RoHS: Compliant | 1250 Factory Stock |
|
$0.0548 / $0.0728 | Buy Now |
CAD Models for BY500-600 by Diotec Semiconductor AG
Part Data Attributes for BY500-600 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
220 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.2 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Related Parts for BY500-600
-
STTH5L06Rectifier Diodes
-
BZX84B5V6Q-13-FZener Diodes
-
IRF640NSPBFPower Field-Effect Transistors
-
ATSAMR21G18A-MUMicrocontrollers
-
BSS84TASmall Signal Field-Effect Transistors
-
BSS63Small Signal Bipolar Transistors
-
744777215Fixed Inductors
-
NCV8406BDTRKGPeripheral Drivers
-
BU4844FVE-TRPower Management Circuits