Part Details for BY527 by Telefunken Microelectronics Gmbh
Overview of BY527 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BY527
BY527 CAD Models
BY527 Part Data Attributes
|
BY527
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BY527
Telefunken Microelectronics Gmbh
Rectifier Diode, 1 Element, 2A, 1250V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1250 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |