Part Details for BYC100W-1200PQ by WeEn Semiconductor Co Ltd
Overview of BYC100W-1200PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYC100W-1200PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYC100W-1200PQ-ND
|
DigiKey | DIODE GP 1.2KV 100A TO247-2 Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1662 | Buy Now |
DISTI #
BYC100W-1200PQ
|
Avnet Americas | Diode Hyper Fast Rectifier 1200V 100A 2-Pin TO-247 Rail - Rail/Tube (Alt: BYC100W-1200PQ) Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.7500 | Buy Now |
DISTI #
771-BYC100W-1200PQ
|
Mouser Electronics | Rectifiers BYC100W-1200P/TO247-2L/STANDARD MARKING * HORIZONTAL RoHS: Compliant | 0 |
|
$3.7400 / $4.1600 | Order Now |
DISTI #
BYC100W-1200PQ
|
Avnet Silica | (Alt: BYC100W-1200PQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYC100W-1200PQ
|
EBV Elektronik | (Alt: BYC100W-1200PQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYC100W-1200PQ
BYC100W-1200PQ CAD Models
BYC100W-1200PQ Part Data Attributes
|
BYC100W-1200PQ
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BYC100W-1200PQ
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |