Part Details for BYC10M-650PQ by WeEn Semiconductor Co Ltd
Overview of BYC10M-650PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYC10M-650PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYC10M-650PQ
|
Avnet Americas | Fast / Ultrafast Diode, 650 V, 10 A, Single, 3.2 V, 13 ns, 148 A, TO-220, 2 Pins - Rail/Tube (Alt: BYC10M-650PQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2835 | Buy Now |
DISTI #
771-BYC10M-650PQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BYC10M-650P/TO220-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.2360 / $0.2570 | Order Now |