Part Details for BYC20-600,127 by NXP Semiconductors
Overview of BYC20-600,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYC20-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WeEn - BYC20-600 - Hyperfast Rectifier Diode - TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.7091 / $0.8342 | Buy Now |
Part Details for BYC20-600,127
BYC20-600,127 CAD Models
BYC20-600,127 Part Data Attributes
|
BYC20-600,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYC20-600,127
NXP Semiconductors
BYC20-600
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD59 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | HYPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.97 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 274 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYC20-600,127
This table gives cross-reference parts and alternative options found for BYC20-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC20-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYC20-600 | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | BYC20-600,127 vs BYC20-600 |
BYC20-600 | DIODE 20 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYC20-600,127 vs BYC20-600 |