BYC20-600,127
Description: Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2

Overview of BYC20-600,127 by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BYC20-600,127 by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1740-1451-ND
DigiKey DIODE GEN PURP 500V 20A TO220AC Min Qty: 6000 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 6,000 $0.7395
$0.7395 Buy Now
DISTI # 771-BYC20-600,127
Mouser Electronics Rectifiers Diode 600V 40A 2-Pin (2+Tab) RoHS: Compliant 2424
  • 1 $1.2500
  • 10 $1.0200
  • 100 $0.7940
  • 500 $0.6730
  • 1,000 $0.5470
  • 2,000 $0.5280
$0.5280 / $1.2500 Buy Now
DISTI # BYC20-600.127
TME Diode: rectifying, THT, 600V, 20A, tube, Ifsm: 274A, SOD59,TO220AC Min Qty: 1 830
  • 1 $0.9150
  • 5 $0.8260
  • 25 $0.7260
  • 100 $0.6590
  • 500 $0.6140
$0.6140 / $0.9150 Buy Now
DISTI # BYC20-600,127
Avnet Silica TO220AC/Rectifier diode, hyperfast (Alt: BYC20-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Silica - 5000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 4000
  • 1,000 $0.6966
  • 4,000 $0.6446
$0.6446 / $0.6966 Buy Now

CAD Models for BYC20-600,127 by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BYC20-600,127 by WeEn Semiconductor Co Ltd

BYC20-600,127
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Application
HYPER FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.9 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
274 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
200 µA
Reverse Recovery Time-Max
0.055 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYC20-600,127
    WeEn Semiconductor Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
    VS

Alternate Parts for BYC20-600,127

This table gives cross-reference parts and alternative options found for BYC20-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC20-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYC20-600,127 BYC20-600 NXP Semiconductors BYC20-600,127 vs BYC20-600,127
BYC20-600 Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 WeEn Semiconductor Co Ltd BYC20-600,127 vs BYC20-600
BYC20-600 DIODE 20 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYC20-600,127 vs BYC20-600
Part Number Description Manufacturer Compare
BYC20-600,127 BYC20-600 NXP Semiconductors BYC20-600,127 vs BYC20-600,127
BYC20-600 Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 WeEn Semiconductor Co Ltd BYC20-600,127 vs BYC20-600
BYC20-600 DIODE 20 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYC20-600,127 vs BYC20-600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYC20-600,127 by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYC20-600,127 by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of BYC20-600,127 would you like to use for your alert(s)?
  • Please alert me when BYC20-600,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYC20-600,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYC20-600,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYC20-600,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYC20-600,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYC20-600,127 by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: