Part Details for BYC20DX-600PQ by WeEn Semiconductor Co Ltd
Overview of BYC20DX-600PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYC20DX-600PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1253-ND
|
DigiKey | DIODE GEN PURP 600V 20A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6000 In Stock |
|
$0.7150 / $1.7000 | Buy Now |
DISTI #
BYC20DX-600PQ
|
Avnet Americas | Diode Hyperfast Power Diode 600V 20A 2-Pin TO-220F Rail - Rail/Tube (Alt: BYC20DX-600PQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5100 | Buy Now |
DISTI #
771-BYC20DX-600PQ
|
Mouser Electronics | Rectifiers Hyperfast pwr diode RoHS: Compliant | 0 |
|
$0.4250 / $1.1300 | Order Now |
DISTI #
BYC20DX-600PQ
|
Avnet Americas | Diode Hyperfast Power Diode 600V 20A 2-Pin TO-220F Rail - Rail/Tube (Alt: BYC20DX-600PQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5100 | Buy Now |
DISTI #
BYC20DX-600PQ
|
TME | Diode: rectifying, THT, 600V, 20A, tube, Ifsm: 275A, Ufmax: 1.97V Min Qty: 1 | 949 |
|
$0.5710 / $0.8620 | Buy Now |
DISTI #
BYC20DX-600PQ
|
Avnet Silica | Diode Hyperfast Power Diode 600V 20A 2-Pin TO-220F Rail (Alt: BYC20DX-600PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 11000 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 600V 20A TO220F / Diode Switching 600V 20A 2-Pin(2+Tab) TO-220F Rail | 50000 |
|
RFQ | |
DISTI #
BYC20DX-600PQ
|
EBV Elektronik | Diode Hyperfast Power Diode 600V 20A 2-Pin TO-220F Rail (Alt: BYC20DX-600PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.5965 / $0.6411 | Buy Now |