Part Details for BYC30MX-650PQ by WeEn Semiconductor Co Ltd
Overview of BYC30MX-650PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYC30MX-650PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-BYC30MX-650PQ-ND
|
DigiKey | BYC30MX-650P/TO220F-2L/STANDARD Min Qty: 6000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5373 | Buy Now |
DISTI #
BYC30MX-650PQ
|
Avnet Americas | Diode Hyperfast Power Diode 650V 30A 2-Pin TO-220F Tube - Rail/Tube (Alt: BYC30MX-650PQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 | Buy Now |
DISTI #
771-BYC30MX-650PQ
|
Mouser Electronics | Rectifiers BYC30MX-650P/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.5000 / $0.5250 | Order Now |
DISTI #
BYC30MX-650PQ
|
Avnet Americas | Diode Hyperfast Power Diode 650V 30A 2-Pin TO-220F Tube - Rail/Tube (Alt: BYC30MX-650PQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 | Buy Now |
DISTI #
BYC30MX-650PQ
|
TME | Diode: rectifying, THT, 650V, 30A, tube, Ifsm: 270A, Ufmax: 2.75V Min Qty: 1 | 0 |
|
$0.8000 / $1.1100 | RFQ |
DISTI #
BYC30MX-650PQ
|
Avnet Silica | Diode Hyperfast Power Diode 650V 30A 2-Pin TO-220F Tube (Alt: BYC30MX-650PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BYC30MX-650PQ
BYC30MX-650PQ CAD Models
BYC30MX-650PQ Part Data Attributes:
|
BYC30MX-650PQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC30MX-650PQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Diode Type | RECTIFIER DIODE |