-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYC30WT-600PQ-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2790 In Stock |
|
$1.0666 / $2.4600 | Buy Now |
DISTI #
771-BYC30WT-600PQ
|
Mouser Electronics | Rectifiers Hyperfast pwr diode RoHS: Compliant | 2644 |
|
$0.8990 / $2.0700 | Buy Now |
DISTI #
BYC30WT-600PQ
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 270A, TO247-3, 70ns Min Qty: 1 | 0 |
|
$1.0900 / $1.5200 | RFQ |
DISTI #
BYC30WT-600PQ
|
Avnet Silica | TO-247-3//Diode Standard 600V 30A Through Hole (Alt: BYC30WT-600PQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 600V 30A TO247-3 | 1918 |
|
$0.7940 / $1.0221 | Buy Now |
|
LCSC | 30A Single 600V 2V30A TO-247-3 Diodes - General Purpose ROHS | 1918 |
|
$0.7983 / $1.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy