Part Details for BYC75W-600PQ by WeEn Semiconductor Co Ltd
Overview of BYC75W-600PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BYC75W-600PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYC75W-600PQ-ND
|
DigiKey | DIODE GEN PURP 600V 75A TO247-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
964 In Stock |
|
$1.6500 / $3.5300 | Buy Now |
DISTI #
BYC75W-600PQ
|
Avnet Americas | Diode Super-Fast Recovery Rectifier 600V 75A 2-Pin TO-247 - Rail/Tube (Alt: BYC75W-600PQ) Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1250 | Buy Now |
DISTI #
771-BYC75W-600PQ
|
Mouser Electronics | Rectifiers BYC75W-600P/SOD142/STANDARD MA RoHS: Compliant | 0 |
|
$1.7100 / $3.5200 | Order Now |
DISTI #
BYC75W-600PQ
|
TME | Diode: rectifying, THT, 600V, 75A, tube, Ifsm: 750A, Ufmax: 2.1V, 50ns Min Qty: 1 | 0 |
|
$2.1800 / $3.2800 | RFQ |
DISTI #
BYC75W-600PQ
|
Avnet Silica | (Alt: BYC75W-600PQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYC75W-600PQ
|
EBV Elektronik | (Alt: BYC75W-600PQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYC75W-600PQ
BYC75W-600PQ CAD Models
BYC75W-600PQ Part Data Attributes
|
BYC75W-600PQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC75W-600PQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-08 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HYPER FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |