Part Details for BYC8-600P,127 by WeEn Semiconductor Co Ltd
Overview of BYC8-600P,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYC8-600P,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9019
|
Newark | Rectifier, Single, 8A, 600V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:3.4V, Reverse Recovery Time Trr Max:19Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Ween Semiconductors BYC8-600P,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5671 |
|
$0.3140 / $0.8540 | Buy Now |
DISTI #
1740-1151-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3159 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
BYC8-600P,127
|
Avnet Americas | Diode Switching 600V 8A Rail - Rail/Tube (Alt: BYC8-600P,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 | Buy Now |
DISTI #
771-BYC8-600P,127
|
Mouser Electronics | Rectifiers Hyperfast power Diode RoHS: Compliant | 5044 |
|
$0.2730 / $0.5900 | Buy Now |
DISTI #
V99:2348_16157815
|
Arrow Electronics | Rectifier Diode Switching 600V 8A 18ns 2-Pin(2+Tab) TO-220AC Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 | Americas - 3521 |
|
$0.2604 / $0.3541 | Buy Now |
DISTI #
65552417
|
Verical | Rectifier Diode Switching 600V 8A 18ns 2-Pin(2+Tab) TO-220AC Rail Min Qty: 23 Package Multiple: 1 Date Code: 2233 | Americas - 3521 |
|
$0.2604 / $0.3343 | Buy Now |
DISTI #
BYC8-600P,127
|
Avnet Americas | Diode Switching 600V 8A Rail - Rail/Tube (Alt: BYC8-600P,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 | Buy Now |
DISTI #
BYC8-600P.127
|
TME | Diode: rectifying, THT, 600V, 8A, tube, Ifsm: 100A, SOD59,TO220AC Min Qty: 1 | 0 |
|
$0.3340 / $0.7580 | RFQ |
DISTI #
BYC8-600P,127
|
Avnet Asia | Diode Switching 600V 8A Rail (Alt: BYC8-600P,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2118 / $0.2368 | Buy Now |
DISTI #
BYC8-600P,127
|
Avnet Silica | Diode Switching 600V 8A Rail (Alt: BYC8-600P,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for BYC8-600P,127
BYC8-600P,127 CAD Models
BYC8-600P,127 Part Data Attributes:
|
BYC8-600P,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC8-600P,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HYPER FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.018 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |