-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, PLASTIC PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYC8B-600,118-ND
|
DigiKey | DIODE GEN PURP 500V 8A D2PAK Min Qty: 5600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4409 / $0.4622 | Buy Now |
DISTI #
BYC8B-600,118
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BYC8B-600,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4288 / $0.4672 | Buy Now |
DISTI #
771-BYC8B-600118
|
Mouser Electronics | Rectifiers TAPE13 PWRDIODE RoHS: Compliant | 0 |
|
$0.4000 / $0.4200 | Order Now |
DISTI #
BYC8B-600,118
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BYC8B-600,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4288 / $0.4672 | Buy Now |
DISTI #
BYC8B-600.118
|
TME | Diode: rectifying, SMD, 600V, 8A, 40ns, D2PAK,SOT404, Ufmax: 2.3V Min Qty: 1 | 0 |
|
$0.4080 / $0.7520 | RFQ |
DISTI #
BYC8B-600,118
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BYC8B-600,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4288 / $0.4672 | Buy Now |
DISTI #
BYC8B-600,118
|
Avnet Silica | Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK T/R (Alt: BYC8B-600,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYC8B-600,118
|
EBV Elektronik | Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK T/R (Alt: BYC8B-600,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYC8B-600,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC8B-600,118
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.052 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for BYC8B-600,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC8B-600,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054752118 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, PLASTIC, SMD, D2PAK-3, Rectifier Diode | NXP Semiconductors | BYC8B-600,118 vs 934054752118 |
BYC8B-600,118 | BYC8B-600 | NXP Semiconductors | BYC8B-600,118 vs BYC8B-600,118 |