Part Details for BYD73C by Philips Semiconductors
Overview of BYD73C by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYD73C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4500 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, SOD-81 | 5729 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, SOD-81 | 3600 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, SOD-81 | 652 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for BYD73C
BYD73C CAD Models
BYD73C Part Data Attributes
|
BYD73C
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYD73C
Philips Semiconductors
Rectifier Diode, 1 Element, 1.7A, 150V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.7 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |