Part Details for BYD77D by NXP Semiconductors
Overview of BYD77D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYD77D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | DIODE RECTIFIER BYD77D | 13818 |
|
RFQ | |
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 1.8A, 200V V(RRM) RoHS: Compliant | Europe - 2000 |
|
RFQ |
Part Details for BYD77D
BYD77D CAD Models
BYD77D Part Data Attributes
|
BYD77D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYD77D
NXP Semiconductors
DIODE 0.85 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SOD-87, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | HERMETIC SEALED, GLASS, SOD-87, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-87 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |