Part Details for BYG10D-E3/TR3 by Vishay Intertechnologies
Overview of BYG10D-E3/TR3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG10D-E3/TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2897
|
Newark | Rectifier Diode,200V V(Rrm),do-214Ac/Sma |Vishay BYG10D-E3/TR3 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
BYG10D-E3/TR3
|
Avnet Americas | Diode Switching 200V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: BYG10D-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.1080 | Buy Now |
DISTI #
625-BYG10D-E3/TR3
|
Mouser Electronics | Rectifiers 1.5 Amp 200 Volt RoHS: Compliant | 6694 |
|
$0.0930 / $0.3800 | Buy Now |
|
Future Electronics | Ultrafast Avalanche SMD Rectifier RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0824 / $0.0877 | Buy Now |
|
Future Electronics | Ultrafast Avalanche SMD Rectifier RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0877 | Buy Now |
DISTI #
BYG10D-E3/TR3
|
TTI | Rectifiers 1.5 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
BYG10D-E3/TR3
|
EBV Elektronik | (Alt: BYG10D-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYG10D-E3/TR3
BYG10D-E3/TR3 CAD Models
BYG10D-E3/TR3 Part Data Attributes
|
BYG10D-E3/TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG10D-E3/TR3
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG10D-E3/TR3
This table gives cross-reference parts and alternative options found for BYG10D-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG10D-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG10DHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYG10D-E3/TR3 vs BYG10DHE3_A/I |
BYG10D-M3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10D-E3/TR3 vs BYG10D-M3/TR |
BYG10D-M3/TR | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10D-E3/TR3 vs BYG10D-M3/TR |
BYG10D-E3/TR3 | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10D-E3/TR3 vs BYG10D-E3/TR3 |
BYG10D-E3 | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10D-E3/TR3 vs BYG10D-E3 |
BYG10D-E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYG10D-E3/TR3 vs BYG10D-E3 |
BYG10D-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10D-E3/TR3 vs BYG10D-M3/TR3 |
BYG10D-M3/TR3 | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10D-E3/TR3 vs BYG10D-M3/TR3 |
BYG10DHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | BYG10D-E3/TR3 vs BYG10DHM3_A/H |
BYG10DHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYG10D-E3/TR3 vs BYG10DHM3_A/I |