Part Details for BYG10D by Diotec Semiconductor AG
Overview of BYG10D by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BYG10DTR-ND
|
DigiKey | DIODE AVAL 200V 1.5A DO214AC Min Qty: 1500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.0421 / $0.1859 | Buy Now |
DISTI #
4878-BYG10DCT-ND
|
DigiKey | DIODE AVALANCHE 200V 1.5A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
637-BYG10D
|
Mouser Electronics | Rectifiers Diode, SMA, 200V, 1.5A RoHS: Compliant | 14740 |
|
$0.0280 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 200V - 1.5A RoHS: Compliant | 0 |
|
$0.0140 / $0.0187 | Buy Now |
DISTI #
BYG10D-DIO
|
TME | Diode: rectifying, SMD, 200V, 1.5A, 1.5us, SMA, Ufmax: 1.15V, Ir: 50uA Min Qty: 25 | 550 |
|
$0.0199 / $0.0304 | Buy Now |